Univet 5X2 Advanced Hybrid - Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 194-135
- Mfr. Part No.:
- 5X2.03.05.00
- Manufacturer:
- Univet
Subtotal (1 unit)**
€15.83
(exc. VAT)
€19.47
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €15.83 |
**price indicative
- RS Stock No.:
- 194-135
- Mfr. Part No.:
- 5X2.03.05.00
- Manufacturer:
- Univet
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Univet | |
Lens Colour | Clear | |
UV Protection | No | |
Style Type | Goggles | |
Series | 5X2 Advanced Hybrid - | |
Lens Material | Polycarbonate | |
Vented | No | |
Select all | ||
---|---|---|
Manufacturer Univet | ||
Lens Colour Clear | ||
UV Protection No | ||
Style Type Goggles | ||
Series 5X2 Advanced Hybrid - | ||
Lens Material Polycarbonate | ||
Vented No | ||
Related links
- Univet 5X2 Advanced Safety Glasses, Clear Polycarbonate Lens
- Univet 5X2 Advanced Goggle Safety Glasses, Clear Polycarbonate Lens
- Univet 506 UP Hybrid Safety Glasses, Clear Polycarbonate Lens
- Univet 553 Zeronoise Safety Glasses, Clear Polycarbonate Lens
- Univet 520 Safety Glasses, Clear Polycarbonate Lens
- Univet 571 Safety Glasses, Clear Polycarbonate Lens
- Univet 506U PC Anti-Mist Safety Glasses, Clear Polycarbonate Lens
- Univet 506 UP Hybrid Safety Glasses, Grey Polycarbonate Lens