SINGER SAFETY EVAS Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 218-081
- Mfr. Part No.:
- EVASPORT/B
- Manufacturer:
- SINGER SAFETY
Subtotal (1 unit)*
€1.73
(exc. VAT)
€2.13
(inc. VAT)
Limited stock
- 820 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.73 |
*price indicative
- RS Stock No.:
- 218-081
- Mfr. Part No.:
- EVASPORT/B
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Safety Spectacles | |
| Anti-Mist Coating | Yes | |
| Series | EVAS | |
| Lens Material | Polycarbonate | |
| Vented | No | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Safety Spectacles | ||
Anti-Mist Coating Yes | ||
Series EVAS | ||
Lens Material Polycarbonate | ||
Vented No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The SINGER SAFETY safety spectacles feature a one-piece polycarbonate lens with a thickness of 2.00 mm. The frame is made of polyamide with adjustable temples. They offer anti-scratch and UV protection treatments. The dimensions are 150 mm x 140-160 mm x 55 mm, with a weight of 34 g. The spectacles come in blue color and are packed in cartons of 100 pieces, with sub packaging of 10 pieces per box under individual polybags.
Adjustable horizontally perforated temples for cord adjustment
Side shells for enhanced protection
Panoramic vision with monopoly lens
Side shells for enhanced protection
Panoramic vision with monopoly lens
Related links
- SINGER SAFETY EVAS Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- SINGER SAFETY EVAM Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- JSP Crackerjack Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Coast Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Bolle TRYON Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- JSP RIGI Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Univet 5X1 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Moldex ADAPT Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens