uvex uvex super f OTG Anti-Mist UV Safety Glasses, Orange PC Lens
- RS Stock No.:
- 283-259
- Mfr. Part No.:
- 9169615
- Manufacturer:
- uvex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-259
- Mfr. Part No.:
- 9169615
- Manufacturer:
- uvex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | uvex | |
Lens Colour | Orange | |
UV Protection | Yes | |
Style Type | Over Spectacles | |
Anti-Mist Coating | Yes | |
Scratch Resistant | Yes | |
EN166 Eye Protection | F, K, N, T | |
EN166 Frame Marking | W 166 FT CE | |
Frame Material | Plastic | |
Lens Material | PC | |
Series | uvex super f OTG | |
EN166 Lens Marking | 2-1.4 W 1 FTKN CE | |
Select all | ||
---|---|---|
Brand uvex | ||
Lens Colour Orange | ||
UV Protection Yes | ||
Style Type Over Spectacles | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
EN166 Eye Protection F, K, N, T | ||
EN166 Frame Marking W 166 FT CE | ||
Frame Material Plastic | ||
Lens Material PC | ||
Series uvex super f OTG | ||
EN166 Lens Marking 2-1.4 W 1 FTKN CE | ||
Related links
- uvex super f OTG Anti-Mist UV Safety Glasses, Grey PC Lens
- uvex super f OTG Anti-Mist UV Safety Glasses, Clear PC Lens
- uvex super f OTG Anti-Mist UV Over Specs, Clear PC Lens
- uvex Super F OTG Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
- uvex super OTG Anti-Mist UV Over Specs, Clear PC Lens
- 3M SecureFit™ 400 UV Safety Glasses, Orange PC Lens
- uvex uvex winner Anti-Mist UV Safety Glasses, Clear PC Lens
- uvex Superfit Anti-Mist UV Safety Glasses, Clear PC Lens