3M SecureFit™ 400 UV Safety Glasses, Orange PC Lens
- RS Stock No.:
- 174-6013
- Distrelec Article No.:
- 304-08-870
- Mfr. Part No.:
- SF406SGAF-BLA
- Manufacturer:
- 3M
Subtotal (1 unit)*
€11.37
(exc. VAT)
€13.99
(inc. VAT)
In Stock
- 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €11.37 |
*price indicative
- RS Stock No.:
- 174-6013
- Distrelec Article No.:
- 304-08-870
- Mfr. Part No.:
- SF406SGAF-BLA
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Lens Colour | Orange | |
UV Protection | Yes | |
Style Type | Spectacles | |
Anti-Mist Coating | No | |
Scratch Resistant | No | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN207/208 Laser Safe | No | |
EN166 Frame Marking | F, T | |
Frame Material | Polycarbonate | |
EN166 Lens Marking | 1 | |
Lens Material | PC | |
Series | SecureFit™ 400 | |
Select all | ||
---|---|---|
Brand 3M | ||
Lens Colour Orange | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating No | ||
Scratch Resistant No | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking F, T | ||
Frame Material Polycarbonate | ||
EN166 Lens Marking 1 | ||
Lens Material PC | ||
Series SecureFit™ 400 | ||
Related links
- uvex uvex super f OTG Anti-Mist UV Safety Glasses, Orange PC Lens
- 3M SecureFit™ 400 Safety Glasses, Brown PC Lens
- 3M SecureFit Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit UV Safety Glasses, Clear PC Lens
- 3M SecureFit 600 UV Safety Glasses, Clear PC Lens
- 3M SecureFit 400 UV Safety Glasses Vented
- 3M SecureFit 400 UV Safety Glasses Vented
- 3M SecureFit 500 UV Safety Glasses, Clear PC Lens