Delta Plus PACAYA Anti-Mist Safety Glasses, Smoke Polycarbonate Lens, Vented
- RS Stock No.:
- 302-039
- Mfr. Part No.:
- PACAYA SMOKE
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 10 units)*
€75.77
(exc. VAT)
€93.20
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 01 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €75.77 | €7.577 |
*price indicative
- RS Stock No.:
- 302-039
- Mfr. Part No.:
- PACAYA SMOKE
- Manufacturer:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Plus | |
Lens Colour | Smoke | |
Style Type | Safety Spectacles | |
Anti-Mist Coating | Yes | |
Lens Material | Polycarbonate | |
Series | PACAYA | |
Vented | Yes | |
Select all | ||
---|---|---|
Brand Delta Plus | ||
Lens Colour Smoke | ||
Style Type Safety Spectacles | ||
Anti-Mist Coating Yes | ||
Lens Material Polycarbonate | ||
Series PACAYA | ||
Vented Yes | ||
Related links
- Delta Plus PACAYA Anti-Mist Safety Glasses Vented
- Delta Plus VULCANO2 Anti-Mist Safety Glasses, Smoke Polycarbonate Lens
- Delta Plus ASO2 Anti-Mist Safety Glasses, Smoke Polycarbonate Lens
- Delta Plus IRAYA Anti-Mist Safety Glasses, Smoke Polycarbonate Lens
- Bolle Safety SILIUM+ Anti-Mist Safety Glasses Vented
- Delta Plus HELI Anti-Mist UV Safety Glasses, Smoke Polycarbonate Lens
- Delta Plus IRAYA Anti-Mist UV Safety Glasses, Smoke Polycarbonate Lens
- Delta Plus KISK2 Anti-Mist UV Safety Glasses, Smoke Polycarbonate Lens