Delta Plus MEIA Safety Glasses, Yellow Polycarbonate Lens
- RS Stock No.:
- 302-046
- Mfr. Part No.:
- MEIA YELLOW
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 10 units)*
€26.23
(exc. VAT)
€32.26
(inc. VAT)
Temporarily out of stock
- Shipping from 31 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €26.23 | €2.623 |
*price indicative
- RS Stock No.:
- 302-046
- Mfr. Part No.:
- MEIA YELLOW
- Manufacturer:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Plus | |
Lens Colour | Yellow | |
Style Type | Safety Spectacles | |
Series | MEIA | |
Lens Material | Polycarbonate | |
Select all | ||
---|---|---|
Brand Delta Plus | ||
Lens Colour Yellow | ||
Style Type Safety Spectacles | ||
Series MEIA | ||
Lens Material Polycarbonate | ||
Related links
- Delta Plus MEIA Safety Glasses, Smoke Polycarbonate Lens
- Delta Plus MEIA Safety Glasses, Clear Polycarbonate Lens
- Delta Plus BRAVA2 Safety Glasses, Yellow Polycarbonate Lens
- Delta Plus IRAYA Anti-Mist Safety Glasses, Yellow Polycarbonate Lens
- Moldex ADAPT Anti-Mist UV Safety Glasses, Yellow Polycarbonate Lens
- Bolle Safety Anti-Mist UV Safety Glasses, Yellow PC Lens
- Delta Plus BRAVA2 Safety Glasses, Black Polycarbonate Lens
- Delta Plus MILO Safety Glasses, Clear Polycarbonate Lens