Bolle Safety KNOXXT Safety Glasses, Anti-Mist Coating, Smoked, Black Polycarbonate Lens, Polyamide
- RS Stock No.:
- 333-822
- Mfr. Part No.:
- KNOXXT20M
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
€60.56
(exc. VAT)
€74.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.56 |
*price indicative
- RS Stock No.:
- 333-822
- Mfr. Part No.:
- KNOXXT20M
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Smoked | |
| Frame Colour | Black | |
| Resistance Features | Anti-Mist Coating | |
| Frame Style | Full frame | |
| Bifocal Lens | No | |
| Standards/Approvals | EN166, CE, EN172, UKCA | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Polyamide | |
| Series | KNOXXT | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Smoked | ||
Frame Colour Black | ||
Resistance Features Anti-Mist Coating | ||
Frame Style Full frame | ||
Bifocal Lens No | ||
Standards/Approvals EN166, CE, EN172, UKCA | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Frame Material Polyamide | ||
Series KNOXXT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Smoke lifestyle sunglasses with 13% visible light transmission effectively filter 99.99% of UVA and UVB rays. They are compatible with our exclusive double-sided PLATINUM anti-fog and anti-scratch coating.
Lightweight and comfortable full-frame
Platinum or Platinum Lite coatings
High performance UV-rays protection CSP smoke or polarized lenses
Related links
- Bolle Safety KNOXXT Safety Glasses Polarised Polyamide
- Bolle Safety ALTUST Safety Glasses Smoked Polyamide
- Bolle Safety PSSRUS Safety Glasses Smoked, Black Polycarbonate Lens
- Bolle Safety FAX1ST Safety Glasses Smoked, Black Polycarbonate Lens
- Bolle Safety PSSRUS Safety Glasses Smoked Polycarbonate
- Bolle Safety PSSTRY Safety Glasses Smoked Thermoplastic Rubber,
- Bolle Safety COBP Safety Glasses Smoked Black Polycarbonate Lens
- Bolle Safety SWATPS Safety Glasses Smoked Polyvinyl Chloride
