Bolle Safety UNIVGN Safety Glasses, Clear, Black, Green Polycarbonate Lens, Thermoplastic Rubber, Polycarbonate
- RS Stock No.:
- 333-885
- Mfr. Part No.:
- UNIVGN15W
- Manufacturer:
- Bolle Safety
Subtotal (1 box of 5 units)*
€90.68
(exc. VAT)
€111.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €90.68 | €18.136 |
*price indicative
- RS Stock No.:
- 333-885
- Mfr. Part No.:
- UNIVGN15W
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, Green | |
| Standards/Approvals | EN166, UKCA, EN 170 | |
| Frame Style | Sealed | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Series | UNIVGN | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Thermoplastic Rubber, Polycarbonate | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Black, Green | ||
Standards/Approvals EN166, UKCA, EN 170 | ||
Frame Style Sealed | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Series UNIVGN | ||
EN 166 Lens Marking Yes | ||
Frame Material Thermoplastic Rubber, Polycarbonate | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle clear or sealed safety goggle with foam provides optimum protection and comfort in all circumstances, thanks to its ergonomic design. This innovative goggle, featuring the exclusive Platinum coating, is available in several versions tailored to specific work environments, offering peace of mind and efficiency for the worker. Equipped with Wave technology, the Universal Goggle adapts perfectly to each user's morphology, eliminating gaps without increasing pressure points, ensuring superior protection without compromising comfort.
Optimal fit thanks to its Wave technology
PC or TPR co-injected frame with overflow chute
Improved recyclability
Related links
- Bolle Safety UNIVGN Safety Glasses Green Thermoplastic Rubber, Polycarbonate
- Bolle Safety UNIVGN Safety Glasses Black Thermoplastic Rubber, Polycarbonate
- Bolle Safety SPECSN Safety Glasses Black Thermoplastic Rubber, Polycarbonate
- Bolle Safety UNIVGN Safety Glasses Yellow Polycarbonate, Thermoplastic Rubber
- Bolle Safety UNIVGN Safety Glasses Yellow Polycarbonate, Thermoplastic Rubber
- Bolle Safety SPECSN Safety Glasses Black Polycarbonate, Thermoplastic Rubber
- Bolle Safety UNIVGN Safety Glasses Anti-Fog Black Polycarbonate,
- Bolle Safety COBRA Safety Glasses Clear Thermoplastic Rubber
