Bolle Safety PACCAS Safety Glasses
- RS Stock No.:
- 333-897
- Mfr. Part No.:
- PACCASR-4
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
€8.26
(exc. VAT)
€10.16
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.26 |
*price indicative
- RS Stock No.:
- 333-897
- Mfr. Part No.:
- PACCASR-4
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Standards/Approvals | EN 166 | |
| Frame Style | Safety Spectacle | |
| Series | PACCAS | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Standards/Approvals EN 166 | ||
Frame Style Safety Spectacle | ||
Series PACCAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle hard case is a large, black, semi-rigid polyester case.
Dimensions (in mm) 195 x 90 x 64
Weight 62 g
Related links
- Bolle Safety ETU Safety Glasses
- Bolle Safety Glasses, Goggles Bungee Cord
- Bolle Safety SQUW Welding Glasses
- Bolle Safety SLAM Anti-Scratch Welding Glasses
- Bolle Safety SLAM Anti-Fog Coating, Anti-Scratch Welding Glasses
- Bolle Safety Anti-Fog Coating, Anti-Scratch Welding Glasses
- Bolle Safety TRACKER Anti-Scratch, Anti-Fog Welding Glasses
- Bolle Safety TRACKER Anti-Scratch, Anti-Fog Coating Welding Glasses
