Bolle Safety TRYON OTG Anti-Mist Safety Glasses, Smoke PC Lens
- RS Stock No.:
- 168-1707
- Mfr. Part No.:
- TRYOTGPSF
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
€19.01
(exc. VAT)
€23.38
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
- Plus 999,999,985 unit(s) shipping from 19 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €19.01 |
*price indicative
- RS Stock No.:
- 168-1707
- Mfr. Part No.:
- TRYOTGPSF
- Manufacturer:
- Bolle Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bolle Safety | |
Lens Colour | Smoke | |
UV Protection | No | |
Style Type | Over Spectacles | |
Anti-Mist Coating | Yes | |
Scratch Resistant | Yes | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN166 Eye Protection | F, K, N, T | |
EN207/208 Laser Safe | No | |
EN166 Frame Marking | F, T | |
Lens Material | PC | |
EN166 Lens Marking | 1 | |
Series | TRYON OTG | |
Frame Material | PC/TPR | |
Select all | ||
---|---|---|
Brand Bolle Safety | ||
Lens Colour Smoke | ||
UV Protection No | ||
Style Type Over Spectacles | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN166 Eye Protection F, K, N, T | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking F, T | ||
Lens Material PC | ||
EN166 Lens Marking 1 | ||
Series TRYON OTG | ||
Frame Material PC/TPR | ||
Related links
- Bolle Safety TRYON Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety TRYON OTG Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens
- Bolle Safety Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety SILIUM Anti-Mist Safety Glasses Vented
- Bolle Safety MERCURO Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety NESS Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety HUSTLER Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety PRISM Anti-Mist Safety Glasses, Smoke PC Lens