Bolle Safety SILEX Safety Glasses, Anti-Mist, Scratch Resistant, Anti-Fog, Smoked Polycarbonate Lens, Polycarbonate,

Subtotal (1 box of 20 units)*

€248.79

(exc. VAT)

€306.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€248.79€12.44

*price indicative

RS Stock No.:
259-9560
Mfr. Part No.:
PSSSILP4602
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Product Type

Safety Glasses

Lens Colour

Smoked

Resistance Features

Anti-Mist, Scratch Resistant, Anti-Fog

Frame Style

Rimless

Standards/Approvals

UKCA, EN 166, EN 172

Bifocal Lens

No

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Lens Material

Polycarbonate

Frame Material

Polycarbonate, Thermoplastic Rubber

EN 166 Lens Marking

Yes

Series

SILEX

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bolle goggle fits every face perfectly, flexible bi-material temples and absolute support without pressure points.

Anti-scratch/anti-fog coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy