- RS Stock No.:
- 175-0348
- Mfr. Part No.:
- 9180141
- Manufacturer:
- Uvex
Temporarily out of stock - back order for despatch 24-05-2024, delivery within 2 working days
Added
Price Each
€19.44
(exc. VAT)
€23.91
(inc. VAT)
Units | Per unit |
1 + | €19.44 |
- RS Stock No.:
- 175-0348
- Mfr. Part No.:
- 9180141
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Ergonomic safety spectacles with wide field of vision
Exceptional, secure fit
Perfect colour recognition in line with uvex sun glare filters
uvex duo-flex side arms with 4-stage side arm length adjustment and* adjustable side arm
Integrated microratchet mechanism in ear piece
Replaceable polycarbonate lenses
Minimises damage from welding sparks
New filter technology, UV and IR protection
Exceptional, secure fit
Perfect colour recognition in line with uvex sun glare filters
uvex duo-flex side arms with 4-stage side arm length adjustment and* adjustable side arm
Integrated microratchet mechanism in ear piece
Replaceable polycarbonate lenses
Minimises damage from welding sparks
New filter technology, UV and IR protection
Comportable welding overspec
Super panoramic lens with 180° visual view
Excellent, pressure-free fit
Excellent indirect ventilation due to special side arm design
Temple length adjustments
Uvex duo-flex temples for maximum wearer comfort
New filter technology
Perfect colour recognition conforms to uvex grey sun glare filters
UV and IR radiation protection
Minimises damage from welding sparks
Super panoramic lens with 180° visual view
Excellent, pressure-free fit
Excellent indirect ventilation due to special side arm design
Temple length adjustments
Uvex duo-flex temples for maximum wearer comfort
New filter technology
Perfect colour recognition conforms to uvex grey sun glare filters
UV and IR radiation protection
Minimises damage from welding sparks
Specifications
Attribute | Value |
---|---|
Lens Colour | Grey |
UV Protection | Yes |
Anti-Mist Coating | No |
Scratch Resistant | Yes |
Lens Material | Polycarbonate (PC) |
Frame Material | PC |