- RS Stock No.:
- 185-3507
- Mfr. Part No.:
- 9175260
- Manufacturer:
- Uvex
4 Within 1 working day(s) (IE stock)
433 Within 2 working day(s) (EU stock)
Added
Price Each
€13.01
(exc. VAT)
€16.00
(inc. VAT)
Units | Per unit |
1 + | €13.01 |
- RS Stock No.:
- 185-3507
- Mfr. Part No.:
- 9175260
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
The uvex skyguard NT combines the benefits of safety spectacles with those of goggles: A TPU layer is moulded directly onto the simple frame element, fully protecting the eyes against flying particles. The flexible soft component fits the wearer comfortably and is easy to clean for permanent use.
Spectacles with all-round protection
Frame colours: blue, grey
PC lens in clear
Reliable UV 400 protection
Complete eye protection against flying particles due to injection-moulded, soft TPU
Reliable protection thanks to perfect fit: multi-level adjustment of side arm lengths allow adjustment to suit the shape of wearer's individual face
Anti-fog inside, extremely scratch-resistant and chemical-resistant on the outside (uvex supravision excellence)
Flexible soft component adapts to the wearer's face contours
Reliable sealing to protect against flying particles
Frame colours: blue, grey
PC lens in clear
Reliable UV 400 protection
Complete eye protection against flying particles due to injection-moulded, soft TPU
Reliable protection thanks to perfect fit: multi-level adjustment of side arm lengths allow adjustment to suit the shape of wearer's individual face
Anti-fog inside, extremely scratch-resistant and chemical-resistant on the outside (uvex supravision excellence)
Flexible soft component adapts to the wearer's face contours
Reliable sealing to protect against flying particles
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F |
Lens Material | Polycarbonate (PC) |
Series | Skyguard NT |
EN166 Lens Marking | F, K, N |