3M Solus Anti-Mist UV Safety Glasses, Clear PC Lens
- RS Stock No.:
- 203-0982
- Mfr. Part No.:
- 7100216261
- Manufacturer:
- 3M
Subtotal (1 unit)*
€14.31
(exc. VAT)
€17.60
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €14.31 |
*price indicative
- RS Stock No.:
- 203-0982
- Mfr. Part No.:
- 7100216261
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Lens Colour | Clear | |
UV Protection | Yes | |
Style Type | Spectacles | |
Anti-Mist Coating | Yes | |
Prescription | 2C - 1.2 | |
Attachment Type | Corded Earplug | |
Scratch Resistant | Yes | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN207/208 Laser Safe | No | |
EN166 Frame Marking | F, T | |
Series | Solus | |
Frame Material | PC | |
EN166 Lens Marking | 1 | |
Lens Material | PC | |
Select all | ||
---|---|---|
Brand 3M | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Prescription 2C - 1.2 | ||
Attachment Type Corded Earplug | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking F, T | ||
Series Solus | ||
Frame Material PC | ||
EN166 Lens Marking 1 | ||
Lens Material PC | ||
Related links
- 3M Solus Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M Solus Anti-Mist UV Safety Glasses, Amber PC Lens
- 3M Solus™ 1000 Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M Solus™ 1000 Anti-Mist UV Safety Spectacles, Clear PC Lens
- 3M Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M Solus Anti-Mist Safety Glasses, Grey PC Lens
- 3M SecureFit500 Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit Anti-Mist UV Safety Glasses, Clear PC Lens