3M SecureFit Anti-Mist Safety Glasses, Clear PC Lens
- RS Stock No.:
- 203-4874
- Mfr. Part No.:
- SF401XSGAF-GRN
- Manufacturer:
- 3M
Subtotal (1 unit)*
€13.71
(exc. VAT)
€16.86
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 19 January 2026
- Plus 40 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.71 |
*price indicative
- RS Stock No.:
- 203-4874
- Mfr. Part No.:
- SF401XSGAF-GRN
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lens Colour | Clear | |
| UV Protection | No | |
| Style Type | Spectacles | |
| Anti-Mist Coating | Yes | |
| Attachment Type | Headband | |
| Scratch Resistant | Yes | |
| Bifocal | No | |
| EN175 Welding Safe | No | |
| EN207/208 Laser Safe | No | |
| Frame Material | Plastic | |
| EN166 Lens Marking | 1 | |
| Series | SecureFit | |
| Lens Material | PC | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Lens Colour Clear | ||
UV Protection No | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Attachment Type Headband | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN207/208 Laser Safe No | ||
Frame Material Plastic | ||
EN166 Lens Marking 1 | ||
Series SecureFit | ||
Lens Material PC | ||
RoHS Status: Exempt
3M SecureFit Series Safety Glasses, Clear Lens, Plastic Frame - SF401XSGAF-GRN
This product is a pair of safety spectacles designed for users in the automation, electronics, electrical, and mechanical industries. With a clear lens made from polycarbonate, these glasses offer enhanced visibility while ensuring durable protection against workplace hazards. The frame is constructed from lightweight plastic, providing comfort and security during long-term wear.
Features & Benefits
• Anti-fog coating ensures enhanced visibility in challenging conditions
• Scratch-resistant properties maintain lens clarity in tough environments
• Contoured brow guard provides extra coverage from flying debris
• 3M Pressure Diffusion Temple Technology ensures a comfortable fit
• Designed with a head strap for secure attachment during rigorous use
• EN166 certified eyewear meets industry safety standards for eye protection
• Scratch-resistant properties maintain lens clarity in tough environments
• Contoured brow guard provides extra coverage from flying debris
• 3M Pressure Diffusion Temple Technology ensures a comfortable fit
• Designed with a head strap for secure attachment during rigorous use
• EN166 certified eyewear meets industry safety standards for eye protection
Applications
• Suitable for use in automated manufacturing processes
• Ideal for electrical maintenance and repair tasks
• Perfect for mechanical engineering where eye safety is paramount
• Widely used in electronics assembly environments
• Ideal for electrical maintenance and repair tasks
• Perfect for mechanical engineering where eye safety is paramount
• Widely used in electronics assembly environments
How does the anti-fog coating enhance visibility during use?
The anti-fog coating significantly reduces fogging, allowing clear vision even in humid or fluctuating temperature conditions, which is critical for maintaining focus and safety in fast-paced work environments.
What advantages does the 3M Pressure Diffusion Temple Technology provide?
This technology helps to distribute pressure evenly over the ear, which enhances comfort during extended wear and reduces fatigue, making these spectacles suitable for long working hours.
Can these spectacles be used in environments with high exposure to debris?
Yes, the design includes a contoured brow guard that provides additional coverage, effectively protecting the eyes from flying particles commonly found in various industrial settings.
Are these safety glasses suitable for prolonged usage?
The lightweight plastic frame and soft nose piece contribute to comfort, making them suitable for continuous use without causing discomfort or slippage during tasks.
Related links
- 3M SecureFit Anti-Mist Over Specs, Clear PC Lens
- 3M SecureFit Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit 400 Reader Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit Anti-Mist UV Over Specs, Clear PC Lens
- 3M SecureFit Anti-Mist Safety Glasses, Grey PC Lens
- 3M SecureFit Anti-Mist Safety Glasses, Red PC Lens
- 3M SecureFit Anti-Mist Safety Glasses, Amber PC Lens
- 3M SecureFit 500 Anti-Mist UV Safety Glasses, Clear PC Lens
