3M Solus Anti-Mist Safety Glasses, Grey PC Lens
- RS Stock No.:
- 203-4890
- Mfr. Part No.:
- S2002SGAF-BGR
- Manufacturer:
- 3M
Subtotal (1 unit)*
€16.83
(exc. VAT)
€20.70
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 999,999,992 unit(s) shipping from 08 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €16.83 |
*price indicative
- RS Stock No.:
- 203-4890
- Mfr. Part No.:
- S2002SGAF-BGR
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
Lens Colour | Grey | |
UV Protection | No | |
Style Type | Spectacles | |
Anti-Mist Coating | Yes | |
Attachment Type | Headband | |
Scratch Resistant | Yes | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN207/208 Laser Safe | No | |
Lens Material | PC | |
EN166 Lens Marking | 1 | |
Frame Material | Plastic | |
Series | Solus | |
Select all | ||
---|---|---|
Brand 3M | ||
Lens Colour Grey | ||
UV Protection No | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Attachment Type Headband | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN207/208 Laser Safe No | ||
Lens Material PC | ||
EN166 Lens Marking 1 | ||
Frame Material Plastic | ||
Series Solus | ||
Related links
- 3M Solus Anti-Mist Safety Glasses, Grey PC Lens
- 3M Solus Anti-Mist Safety Glasses, Brown PC Lens
- 3M Solus Anti-Mist Safety Glasses, Smoke PC Lens
- 3M Solus Anti-Mist UV Safety Glasses, Amber PC Lens
- 3M Solus Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M Solus™ 1000 Anti-Mist Safety Spectacles, Grey PC Lens
- 3M Virtua Anti-Mist Safety Glasses, Grey PC Lens
- 3M SecureFit Anti-Mist Safety Glasses, Grey PC Lens