DRAEGER X-pect 8110 Safety Spectacles, UV Protection, Clear, Clear Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 226-9072
- Mfr. Part No.:
- R58247
- Manufacturer:
- DRAEGER
Subtotal (1 unit)*
€2.79
(exc. VAT)
€3.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2.79 |
*price indicative
- RS Stock No.:
- 226-9072
- Mfr. Part No.:
- R58247
- Manufacturer:
- DRAEGER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Lens Colour | Clear | |
| Product Type | Safety Spectacles | |
| Frame Colour | Clear | |
| Resistance Features | UV Protection | |
| Frame Style | Cover Spectacles | |
| Standards/Approvals | CE, EN 166:2001 | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Series | X-pect 8110 | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Lens Colour Clear | ||
Product Type Safety Spectacles | ||
Frame Colour Clear | ||
Resistance Features UV Protection | ||
Frame Style Cover Spectacles | ||
Standards/Approvals CE, EN 166:2001 | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
Series X-pect 8110 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Draeger 8110 series is cover spectacles provide a large field of vision and are designed to be combined with standard prescription glasses. This spectacles combining the best possible wearer comfort, high safety and an attractive design.
Frame material is PC
Lens material is PC
Colour of the lens is the clear
UV protection
Related links
- DRAEGER X-pect 8330 Safety Spectacles UV Protection Clear
- DRAEGER X-pect 8120 Safety Spectacles UV Protection Blue Polycarbonate Lens,
- DRAEGER X-pect 8320 Safety Spectacles Anti-Scratch Clear Polycarbonate Lens, Polycarbonate
- DRAEGER X-pect 8310 Safety Spectacles Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- JSP JUNIOR Safety Spectacles Clear Polycarbonate Lens, Polycarbonate
- C-Safe Safety Spectacles Clear, Clear Polycarbonate Lens
- DRAEGER X-pect 8321 Safety Spectacles Anti-Fog Coating Black Polycarbonate Lens, Polycarbonate
- Portwest Safety Spectacles Clear Polycarbonate
