3M 2000 Safety Glasses, Anti-Fog, Anti-Scratch, Anti-Fog Coating, Clear Polycarbonate Lens, Plastic
- RS Stock No.:
- 230-9892
- Mfr. Part No.:
- 7100218306
- Manufacturer:
- 3M
Subtotal (1 unit)*
€16.46
(exc. VAT)
€20.25
(inc. VAT)
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €16.46 |
*price indicative
- RS Stock No.:
- 230-9892
- Mfr. Part No.:
- 7100218306
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Resistance Features | Anti-Fog, Anti-Scratch, Anti-Fog Coating | |
| Standards/Approvals | EN166:2001 Standard | |
| Frame Style | Spectacle | |
| EN 207/208 Laser Safe | No | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Plastic | |
| Series | 2000 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Resistance Features Anti-Fog, Anti-Scratch, Anti-Fog Coating | ||
Standards/Approvals EN166:2001 Standard | ||
Frame Style Spectacle | ||
EN 207/208 Laser Safe No | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Frame Material Plastic | ||
Series 2000 | ||
The 3M 2000 series safety glasses have anti fog lens. This glasses have dual injected temples with blue, grey temple colour. This material used for the lens is the polycarbonate.
Adjustable ratchet temples
Polycarbonate lenses absorb 99.9% of UVA and UVB rays
Related links
- 3M 2000 Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit500 Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M Solus Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit™ 400 Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit 400 Reader Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M Virtua Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit Anti-Mist UV Safety Glasses, Clear PC Lens
