uvex i-3 Anti-Mist UV Safety Spectacles, Clear PC Lens
- RS Stock No.:
- 231-7003
- Mfr. Part No.:
- 9190175
- Manufacturer:
- uvex
Subtotal (1 unit)*
€15.64
(exc. VAT)
€19.24
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 52 unit(s) ready to ship from another location
- Plus 999,999,947 unit(s) shipping from 13 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €15.64 |
*price indicative
- RS Stock No.:
- 231-7003
- Mfr. Part No.:
- 9190175
- Manufacturer:
- uvex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | uvex | |
Lens Colour | Clear | |
UV Protection | Yes | |
Style Type | Spectacles | |
Anti-Mist Coating | Yes | |
Scratch Resistant | Yes | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN166 Eye Protection | F, K, N, T | |
EN207/208 Laser Safe | No | |
EN166 Frame Marking | W 166 FT CE | |
Lens Material | PC | |
Series | i-3 | |
EN166 Lens Marking | 2C-1.2 W 1 FTKN CE | |
Frame Material | Plastic | |
Select all | ||
---|---|---|
Brand uvex | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN166 Eye Protection F, K, N, T | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking W 166 FT CE | ||
Lens Material PC | ||
Series i-3 | ||
EN166 Lens Marking 2C-1.2 W 1 FTKN CE | ||
Frame Material Plastic | ||
Related links
- uvex i-3 s Anti-Mist UV Safety Spectacles, Clear PC Lens
- uvex i-guard Anti-Mist UV Safety Spectacles, Clear PC Lens
- uvex pheos Anti-Mist UV Safety Spectacles, Clear PC Lens
- uvex sportsyle Anti-Mist UV Safety Spectacles, Clear PC Lens
- uvex i-3 Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M Solus™ 1000 Anti-Mist UV Safety Spectacles, Clear PC Lens
- JSP Stealth Anti-Mist UV Safety Spectacles, Clear PC Lens
- uvex i-3 Anti-Mist UV Safety Glasses, Clear Polycarbonate Lens