Login / Register to access your benefits
Recently searched

    JSP Stealth Anti-Mist UV Safety Spectacles, Clear PC Lens

    Subtotal (1 unit)*

    €6.12

    (exc. VAT)

    €7.53

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 72 unit(s) ready to ship from another location
    • Plus 999,999,927 unit(s) shipping from 27 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€6.12

    *price indicative

    RS Stock No.:
    269-4318
    Mfr. Part No.:
    ASA790-151-300
    Manufacturer:
    JSP
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    JSP

    Lens Colour

    Clear

    UV Protection

    Yes

    Style Type

    Spectacles

    Anti-Mist Coating

    Yes

    Scratch Resistant

    Yes

    Bifocal

    No

    EN175 Welding Safe

    No

    EN207/208 Laser Safe

    No

    Lens Material

    PC

    Series

    Stealth

    EN166 Lens Marking

    1

    Related links