- RS Stock No.:
- 234-7181
- Mfr. Part No.:
- RLY00366
- Manufacturer:
- Riley
130 In stock for delivery within 2 working days
Added
Price Each
€8.31
(exc. VAT)
€10.22
(inc. VAT)
Units | Per unit |
1 + | €8.31 |
- RS Stock No.:
- 234-7181
- Mfr. Part No.:
- RLY00366
- Manufacturer:
- Riley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The Riley Stream Evo series safety glasses provide extreme comfort and wear ability with a range of lens options to suit a variety of conditions. Complies with AS/NZS 1337.1:2010.
Tecton 400™ K&N anti-scratch and anti-fog / UV400 / moisture repellent
Arida™ moisture repellent plus anti-fog
Single wraparound polycarbonate lens
Soft, ventilated TempFLEX™ temple tips provide a comfortable, secure fit
Lateral protection
Slim temples enhance comfort when worn with ear defenders
100% metal free
Soft, adjustable, anti-slip nose bridge
Arida™ moisture repellent plus anti-fog
Single wraparound polycarbonate lens
Soft, ventilated TempFLEX™ temple tips provide a comfortable, secure fit
Lateral protection
Slim temples enhance comfort when worn with ear defenders
100% metal free
Soft, adjustable, anti-slip nose bridge
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Safety Spectacles |
Attachment Type | Ear Piece |
Lens Material | Polycarbonate (PC) |
Series | Stream Evo |