- RS Stock No.:
- 234-7180
- Mfr. Part No.:
- RLY00361
- Manufacturer:
- Riley
252 In stock for delivery within 2 working days
Added
Price Each
€8.31
(exc. VAT)
€10.22
(inc. VAT)
Units | Per unit |
1 + | €8.31 |
- RS Stock No.:
- 234-7180
- Mfr. Part No.:
- RLY00361
- Manufacturer:
- Riley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Riley 'Stream' Evo UV Safey Glasses, with Clear Polycarbonate Lenses
Keep an eye on site safety with Riley Evo safety glasses. From workplace safety specialists Riley, these comfortable and versatile protective glasses have lenses specifically designed to give UV protection, as well as protection from impact.
The Evo Stream range is designed to be lightweight and comfortable while offering lateral protection. They feature slim temples that allow comfort when worn with ear defenders, and an adjustable anti-slip nose bridge for a secure fit. With ventilated TempFLEX temple tips, you can be assured of a fit that keeps your safety spectacles where you need them to be, with minimal irritation over long periods of wear. When it comes to ensuring the on site health and safety of workers, Riley offer smart, practical eyewear solutions.
The Evo Stream range is designed to be lightweight and comfortable while offering lateral protection. They feature slim temples that allow comfort when worn with ear defenders, and an adjustable anti-slip nose bridge for a secure fit. With ventilated TempFLEX temple tips, you can be assured of a fit that keeps your safety spectacles where you need them to be, with minimal irritation over long periods of wear. When it comes to ensuring the on site health and safety of workers, Riley offer smart, practical eyewear solutions.
Features and Benefits
Anti-Fog and Anti-Mist Lenses to help ensure uninterrupted visibility
Polycarbonate anti-Scratch lenses designed to resist standard wear and tear
Impact and UV resistant with a wraparound frame design for multi-angle protection
A 100% metal free construction ensures a lightweight frame
Ventilated temples and soft, adjustable nose grip for maximum comfort
Supplied with a microfibre storage pouch
Polycarbonate anti-Scratch lenses designed to resist standard wear and tear
Impact and UV resistant with a wraparound frame design for multi-angle protection
A 100% metal free construction ensures a lightweight frame
Ventilated temples and soft, adjustable nose grip for maximum comfort
Supplied with a microfibre storage pouch
When should I wear safety glasses?
With all their precision engineered advantages, Riley Stream Evo protective eyewear are suitable for a wide range of applications and environments. They are resistant to impact and UV resistant, which means they are ideal for outdoor use where the risk of particle impact to the eye is likely.
The EN166 rating for these frames ensures protection against minimum impact risk, such as dropping to the ground or other expected wear and tear. The additional F rating of the lenses ensures resistance against low energy impact, and the T rating indicates protection against high-speed particles even at extreme temperatures.
Due to their mechanical strength, these reliable eye protection glasses might be used in outdoor construction, or warehouse and factory environments.
The EN166 rating for these frames ensures protection against minimum impact risk, such as dropping to the ground or other expected wear and tear. The additional F rating of the lenses ensures resistance against low energy impact, and the T rating indicates protection against high-speed particles even at extreme temperatures.
Due to their mechanical strength, these reliable eye protection glasses might be used in outdoor construction, or warehouse and factory environments.
Standards
EN 166 FT
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Safety Spectacles |
Anti-Mist Coating | Yes |
Attachment Type | Frame |
EN166 Eye Protection | F, T |
Series | STREAM EVO |
Lens Material | Polycarbonate (PC) |