3M SecureFit 500 UV Safety Glasses, Clear PC Lens
- RS Stock No.:
- 241-4249
- Distrelec Article No.:
- 302-63-732
- Mfr. Part No.:
- 7100243979
- Manufacturer:
- 3M
Subtotal (1 unit)*
€9.07
(exc. VAT)
€11.16
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.07 |
*price indicative
- RS Stock No.:
- 241-4249
- Distrelec Article No.:
- 302-63-732
- Mfr. Part No.:
- 7100243979
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Anti-Mist Coating | No | |
| Scratch Resistant | Yes | |
| Bifocal | No | |
| EN175 Welding Safe | No | |
| EN207/208 Laser Safe | No | |
| EN166 Lens Marking | 1 | |
| Lens Material | PC | |
| Frame Material | PC | |
| Series | SecureFit 500 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating No | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN207/208 Laser Safe No | ||
EN166 Lens Marking 1 | ||
Lens Material PC | ||
Frame Material PC | ||
Series SecureFit 500 | ||
RoHS Status: Exempt
3M SecureFit 500 Series Safety Glasses, Clear Lens, Scratch Resistant - 7100243979
This pair of safety eyewear is designed to shield your eyes effectively during various industrial tasks. The clear safety spectacles are constructed with polycarbonate (PC) lenses, offering robust UV protection. Weighing approximately 22g, these lightweight glasses ensure comfort without compromising durability and performance.
Features & Benefits
• Offers UV protection up to 400nm, safeguarding your eyes
• Lightweight design enhances comfort during prolonged wear
• Features 3M Pressure Diffusion Temple Technology for a secure fit
• Scratch-resistant glasses ensure clear visibility in tough environments
• Adjustable ratchet temples allow personalised fitting for optimal comfort
• Optical class 1 lens ensures suitability for extended use
• Lightweight design enhances comfort during prolonged wear
• Features 3M Pressure Diffusion Temple Technology for a secure fit
• Scratch-resistant glasses ensure clear visibility in tough environments
• Adjustable ratchet temples allow personalised fitting for optimal comfort
• Optical class 1 lens ensures suitability for extended use
Applications
• Used for industrial manufacturing for eye safety
• Ideal for metalworking to protect against flying debris
• Suitable for construction environments to shield from dust and particles
• Ideal for food industry for maintaining hygiene and safety
• Recommended for pharmaceutical settings where contamination is a concern
• Ideal for metalworking to protect against flying debris
• Suitable for construction environments to shield from dust and particles
• Ideal for food industry for maintaining hygiene and safety
• Recommended for pharmaceutical settings where contamination is a concern
How does the lens material impact performance in various work environments?
The PC lens offers excellent impact resistance while providing superior optical clarity, making it ideal for environments with potential hazards like flying objects or chemical splashes.
Are the glasses suitable for use in extreme temperatures?
Yes, these spectacles are tested for low energy impact protection (F) in extreme temperatures, specifically between -5 and +55°C, ensuring consistent performance.
What features assist in preventing fogging during use?
The design integrates small vents that minimise fogging, while the 3M Scotchgard anti-fog coating provides additional resistance, ensuring clear vision in various conditions.
Related links
- 3M SecureFit 500 Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit 500 Anti-Mist UV Safety Glasses, Amber PC Lens
- 3M SecureFit Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit UV Safety Glasses, Clear PC Lens
- 3M SecureFit 400 Reader Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit 600 UV Safety Glasses, Clear PC Lens
- 3M SecureFit 600 Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M SecureFit 400 UV Safety Glasses Vented
