Bolle Safety MERCURO Safety Glasses, Anti-Fog, Anti-Mist, Scratch Resistant, Smoked, Black, Grey Polycarbonate Lens,

Subtotal (1 unit)*

€62.68

(exc. VAT)

€77.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.68

*price indicative

RS Stock No.:
255-3984
Mfr. Part No.:
MERPOL
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Smoked

Product Type

Safety Glasses

Frame Colour

Black, Grey

Resistance Features

Anti-Fog, Anti-Mist, Scratch Resistant

Standards/Approvals

EN 172, UKCA, EN 166

Bifocal Lens

No

Frame Style

Framed

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Frame Material

Polycarbonate, Thermoplastic Rubber

Series

MERCURO

EN 166 Lens Marking

Yes

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bolle MERCURO safety glasses are stylish safety glasses with a wrap around design, PVC nose bridge and bi material temples for added comfort. Mercuro’s bold styling coupled with AS coating provides maximum protection and performance that exceeds expectations. It also improves color perception and visual comfort and reduces eye strain.

Wide field of vision

No metal parts

Optional strap for more support

Frame type is full frame

Weight is 32 g

Polarized technology is used

Related links