Bolle Safety SILEX Safety Glasses, Scratch Resistant, Anti-Mist, Anti-Fog, Smoked, Black, Yellow Polycarbonate Lens,
- RS Stock No.:
- 259-9559
- Mfr. Part No.:
- PSSSILP459
- Manufacturer:
- Bolle Safety
Subtotal (1 box of 20 units)*
€248.79
(exc. VAT)
€306.01
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €248.79 | €12.44 |
*price indicative
- RS Stock No.:
- 259-9559
- Mfr. Part No.:
- PSSSILP459
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Smoked | |
| Frame Colour | Black, Yellow | |
| Resistance Features | Scratch Resistant, Anti-Mist, Anti-Fog | |
| Standards/Approvals | EN 166, EN 172, UKCA | |
| Bifocal Lens | No | |
| Frame Style | Rimless | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Polycarbonate, Thermoplastic Rubber | |
| Lens Material | Polycarbonate | |
| Series | SILEX | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Smoked | ||
Frame Colour Black, Yellow | ||
Resistance Features Scratch Resistant, Anti-Mist, Anti-Fog | ||
Standards/Approvals EN 166, EN 172, UKCA | ||
Bifocal Lens No | ||
Frame Style Rimless | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Frame Material Polycarbonate, Thermoplastic Rubber | ||
Lens Material Polycarbonate | ||
Series SILEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle goggle fits every face perfectly, flexible bi-material temples and absolute support without pressure points.
Anti-scratch/anti-fog coating
Related links
- Bolle Safety Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety SILIUM Anti-Mist Safety Glasses Vented
- Bolle Safety NESS+ Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety CONTOUR II Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety RUSH+ Anti-Mist Safety Glasses Vented
- Bolle Safety SILEX Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety KOMET Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety SILEX+ Anti-Mist Safety Glasses, Smoke PC Lens
