Login / Register to access your benefits
Recently searched

    Bolle Safety NESS+ Anti-Mist UV Safety Glasses, Clear PC Lens

    Subtotal (1 unit)*

    €18.76

    (exc. VAT)

    €23.07

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 44 unit(s) ready to ship from another location
    • Plus 999,999,955 unit(s) shipping from 03 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€18.76

    *price indicative

    RS Stock No.:
    255-4066
    Mfr. Part No.:
    PSSNESF028
    Manufacturer:
    Bolle Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bolle Safety

    Lens Colour

    Clear

    UV Protection

    Yes

    Style Type

    Spectacles

    Anti-Mist Coating

    Yes

    Attachment Type

    Headband

    Scratch Resistant

    Yes

    Bifocal

    No

    EN175 Welding Safe

    No

    EN166 Eye Protection

    3, 4, F, K, N, T

    EN207/208 Laser Safe

    No

    EN166 Frame Marking

    F, T

    Series

    NESS+

    EN166 Lens Marking

    1

    Frame Material

    PC/TPR

    Lens Material

    PC

    Related links