Bolle Safety RUSH Safety Glasses, Anti-Mist, Scratch Resistant, Anti-Fog, Clear, Black, Red Polycarbonate Lens,
- RS Stock No.:
- 255-4081
- Mfr. Part No.:
- RUSHPFSPSI
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
€21.04
(exc. VAT)
€25.88
(inc. VAT)
In Stock
- 87 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 17 April 2026
- Plus 20 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.04 |
*price indicative
- RS Stock No.:
- 255-4081
- Mfr. Part No.:
- RUSHPFSPSI
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, Red | |
| Resistance Features | Anti-Mist, Scratch Resistant, Anti-Fog | |
| Frame Style | Hybrid | |
| Standards/Approvals | EN 166, UKCA, EN 170 | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Series | RUSH | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Polycarbonate, Thermoplastic Rubber | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Black, Red | ||
Resistance Features Anti-Mist, Scratch Resistant, Anti-Fog | ||
Frame Style Hybrid | ||
Standards/Approvals EN 166, UKCA, EN 170 | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Series RUSH | ||
EN 166 Lens Marking Yes | ||
Frame Material Polycarbonate, Thermoplastic Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle RUSH+ safety glasses adopts an ultra sporty design with its co injected and ultra flexible temples and is 100 percent customisable. It is also supplied with foam and strap kit. The lens of the glasses have a Platinum coating, that is anti scratch & anti fog.
Bi material, ultra flexible temples
Non slip adjustable bridge
Increased protection
Frame color is black and red
Weight is 46 g
Related links
- Bolle Safety RUSH Safety Glasses Anti-Mist Clear Red Polycarbonate Lens,
- Bolle Safety RUSH Safety Glasses Scratch Resistant Clear Blue Polycarbonate Lens,
- Bolle Safety RUSH Safety Glasses Scratch Resistant Clear Polycarbonate Lens
- Bolle Safety RUSH Safety Glasses Scratch Resistant Clear Orange Polycarbonate Lens,
- Bolle Safety RUSH Safety Glasses Scratch Resistant Clear Green Polycarbonate Lens,
- Bolle Safety RUSH Safety Glasses Anti-Fog Smoked Red Polycarbonate Lens,
- Bolle Safety RUSH Safety Glasses Anti-Mist Clear Polycarbonate Lens
- Bolle Safety RUSH Safety Glasses Anti-Fog Clear Polycarbonate Lens
