Bolle Safety RUSH Safety Glasses, Anti-Fog, Anti-Mist, Scratch Resistant, Smoked Polycarbonate Lens, Polycarbonate,
- RS Stock No.:
- 255-4089
- Mfr. Part No.:
- RUSHPSPSFG
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
€12.45
(exc. VAT)
€15.31
(inc. VAT)
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €12.45 |
*price indicative
- RS Stock No.:
- 255-4089
- Mfr. Part No.:
- RUSHPSPSFG
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Smoked | |
| Resistance Features | Anti-Fog, Anti-Mist, Scratch Resistant | |
| Bifocal Lens | No | |
| Standards/Approvals | EN 172, EN 166, UKCA | |
| Frame Style | Rimless | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Series | RUSH | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Polycarbonate, Thermoplastic Rubber | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Smoked | ||
Resistance Features Anti-Fog, Anti-Mist, Scratch Resistant | ||
Bifocal Lens No | ||
Standards/Approvals EN 172, EN 166, UKCA | ||
Frame Style Rimless | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Series RUSH | ||
EN 166 Lens Marking Yes | ||
Frame Material Polycarbonate, Thermoplastic Rubber | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle RUSH+ safety glasses has a smoke lens color which improves color perception and visual comfort. It adopts a sporty design with its bi material and ultra flexible temples, which is specially designed for narrow faces.. It also reduces eye strain.
Optional strap for more support
Upper protection
Frame color is grey and blue
Platinum coating that is anti scratch and anti fog
Weight is 26 g
Related links
- Bolle Safety RUSH Safety Glasses Anti-Fog Smoked Polycarbonate Lens
- Bolle Safety RUSH Safety Glasses Anti-Mist Brown Polycarbonate Lens
- Bolle Safety RUSH Safety Glasses Anti-Mist Clear Polycarbonate Lens
- Bolle Safety BL30 Safety Glasses Anti-Mist Smoked Polycarbonate Lens, Polycarbonate
- Bolle Safety RUSH Safety Glasses Anti-Fog Smoked
- Bolle Safety RUSH Safety Glasses Anti-Fog Smoked Red Polycarbonate Lens,
- Bolle Safety RUSH Safety Glasses Scratch Resistant Clear Polycarbonate Lens
- Bolle Safety RUSH Safety Glasses Anti-Fog Clear Polycarbonate Lens
