Honeywell Safety OP-TEMA Safety Glasses, Clear Polycarbonate Lens
- RS Stock No.:
- 409-3090
- Mfr. Part No.:
- 1000016
- Manufacturer:
- Honeywell Safety
Subtotal (1 unit)*
€6.85
(exc. VAT)
€8.43
(inc. VAT)
In Stock
- 101 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 04 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €6.85 |
*price indicative
- RS Stock No.:
- 409-3090
- Mfr. Part No.:
- 1000016
- Manufacturer:
- Honeywell Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Honeywell Safety | |
Lens Colour | Clear | |
UV Protection | No | |
Style Type | Spectacles | |
Anti-Mist Coating | No | |
Scratch Resistant | No | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN166 Eye Protection | F, T | |
EN207/208 Laser Safe | No | |
Series | OP-TEMA | |
Lens Material | Polycarbonate (PC) | |
Vented | No | |
Select all | ||
---|---|---|
Brand Honeywell Safety | ||
Lens Colour Clear | ||
UV Protection No | ||
Style Type Spectacles | ||
Anti-Mist Coating No | ||
Scratch Resistant No | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN166 Eye Protection F, T | ||
EN207/208 Laser Safe No | ||
Series OP-TEMA | ||
Lens Material Polycarbonate (PC) | ||
Vented No | ||
Related links
- Honeywell Safety OP-TEMA Safety Glasses, Clear Polycarbonate Lens
- Honeywell Safety OP-TEMA Safety Glasses, Grey Polycarbonate Lens
- Honeywell Safety Armamax Safety Glasses, Clear Polycarbonate Lens
- Honeywell Safety Safety Glasses, Clear Polycarbonate Lens
- Honeywell Safety XV100 Safety Glasses, Clear Polycarbonate Lens
- Honeywell Safety Millennia Sport UV Safety Glasses, Clear Polycarbonate Lens
- Honeywell Safety Polysafe Safety Glasses, Clear Polycarbonate Lens
- Honeywell Safety A700 Safety Glasses, Clear Polycarbonate Lens