- RS Stock No.:
- 770-3624
- Mfr. Part No.:
- 7150601
- Manufacturer:
- 3M
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 770-3624
- Mfr. Part No.:
- 7150601
- Manufacturer:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Why Choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
3M™ Fuel™ X2 Safety Glasses, Anti-Scratch / Anti-Fog, Bronze Lens, 71506-00001
From 3M™, the Fuel™ X2 Safety Glasses are a stylish and comfortable solution to workplace eye protection. Featuring Anti Scratch and Anti Mist lenses, consistent vision is assured, and the wrap-around design fits easily and securely. The revolutionary frame design features bold new grooved styling, rubber over moulded adjustable temples and a fully adjustable nose bridge. For a wide range of health and safety compliance demands, these 3M Fuel X2 safety glasses offer an ultra-efficient blend of comfort and style with superb features.
Features and Benefits
Safety Glasses with a sleek half-frame profile helps ensure that protection and performance remain uncompromised
The frame design has bold new grooved styling and a fully adjustable nose bridge
Adjustable temple length for comfort and optimal fit
Optical class 1 for maximum clarity
Anti-Scratch & Anti-Fog coating for increased durability and improved vision
Frame made from a high density nylon material for impact, torsion and heat resistance
Special mirror coating provides glare reduction and UV protection
Strong polycarbonate lens for impact resistance
The frame design has bold new grooved styling and a fully adjustable nose bridge
Adjustable temple length for comfort and optimal fit
Optical class 1 for maximum clarity
Anti-Scratch & Anti-Fog coating for increased durability and improved vision
Frame made from a high density nylon material for impact, torsion and heat resistance
Special mirror coating provides glare reduction and UV protection
Strong polycarbonate lens for impact resistance
Applications
Protective eyewear is an important part of personal protection equipment for environments where any eye injuries are a possibility. Whether working with tools that product accelerated particles, or environments where the eyes need to be protected from irritants or contaminants. These particular safety glasses are designed to protect against physical impact to the eyes, and also offer protection from bright light.
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids
Can prescription glasses be used as Safety Glasses?
Prescription glasses are not specifically designed to protect your eyes, and so should not be relied on to offer any protection. Safety glasses are typically tough, durable, and designed to stay secure on the face more than typical spectacles.
Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials. Prescription lenses in normal glasses have are designed purely to correct vision and provide little to no protection from hazardous materials.
Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials. Prescription lenses in normal glasses have are designed purely to correct vision and provide little to no protection from hazardous materials.
What eye protection is best for you?
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes).
Standards
CE Approved, EN 166:2001
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Specifications
Attribute | Value |
---|---|
Lens Colour | Bronze |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
EN166 Eye Protection | F, T |
Series | Fuel X2 |
Lens Material | Polycarbonate (PC) |
Vented | Yes |
- RS Stock No.:
- 770-3624
- Mfr. Part No.:
- 7150601
- Manufacturer:
- 3M