- RS Stock No.:
- 824-5422
- Mfr. Part No.:
- SF403AF-EU
- Manufacturer:
- 3M
57 In stock for delivery within 2 working days
Added
Price Each
€9.10
(exc. VAT)
€11.19
(inc. VAT)
Units | Per unit |
1 - 6 | €9.10 |
7 - 14 | €8.73 |
15 - 39 | €8.46 |
40 + | €7.99 |
- RS Stock No.:
- 824-5422
- Mfr. Part No.:
- SF403AF-EU
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
3M™ SecureFit™ Safety Glasses, Anti-Scratch / Anti-Fog, Amber Lens, SF403AS/AF-EU
3M™ SecureFit™ 400 Safety Glasses SF403AS/AF EU, Black/Green Frame, Anti Scratch / Anti Fog, Amber Lens, comprise of a rimless lens and wide flexible temple arms for solid side protection and popular to be used in combination with Ear Muffs.
Temples also feature 3M™ Pressure Diffusion Temple Technology (PDT) which allows the safety spectacle temples to naturally adjust to individuals head sizes giving wearers a secure and comfortable fit. Reduces slippage from head movements. Soft, adjustable nose pads for even greater personalisation of fit.
Features and Benefits
Safety glasses with 3M™ Pressure Diffusion Temple Technology for a comfortable fit
Wraparound design to improve the security of fit and provide slipping
Get added comfort over the ears with padded temple touchpoints
Soft adjustable nose pads for even greater personalisation of fit
Temple arms in a bold colour for an infusion of style
Lightweight design of 19g
Offers excellent protection against Ultraviolet (UV) radiation
Wide flexible temple arms for solid side protection and popular to be used in combination with Ear Muffs.
Wraparound design to improve the security of fit and provide slipping
Get added comfort over the ears with padded temple touchpoints
Soft adjustable nose pads for even greater personalisation of fit
Temple arms in a bold colour for an infusion of style
Lightweight design of 19g
Offers excellent protection against Ultraviolet (UV) radiation
Wide flexible temple arms for solid side protection and popular to be used in combination with Ear Muffs.
Protection
Polycarbonate lenses EN166:2001 High speed particles at low energy – F
Extreme temperatures -5°C and +55°C as EN166-2001
UV protection to EN170:2002
Sun glare - Grey, I/O and Blue mirror lenses to EN172:1994
Extreme temperatures -5°C and +55°C as EN166-2001
UV protection to EN170:2002
Sun glare - Grey, I/O and Blue mirror lenses to EN172:1994
FAQs
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include:
Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids
Can you use prescription glasses be used as Safety Glasses?
These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.
Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.
Why Choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Standards
EN166:2001, EN170:2002, EN172:1994
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Specifications
Attribute | Value |
---|---|
Lens Colour | Amber |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | No |
Scratch Resistant | No |
Bifocal | No |
EN175 Welding Safe | No |
EN166 Eye Protection | 3, 4, B |
EN207/208 Laser Safe | No |
EN166 Frame Marking | F, T |
EN166 Lens Marking | 1 |
Frame Material | PC, Stainless Steel, TPE |
Series | SecureFit 400 |
Lens Material | PC |
Vented | Yes |
- RS Stock No.:
- 824-5422
- Mfr. Part No.:
- SF403AF-EU
- Manufacturer:
- 3M