Login / Register to access your benefits
Recently searched

    Bolle Safety SILIUM+ Anti-Mist UV Safety Glasses, Clear PC Lens, Vented

    Subtotal (1 unit)*

    €14.36

    (exc. VAT)

    €17.66

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 540 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€14.36

    *price indicative

    RS Stock No.:
    847-7574
    Distrelec Article No.:
    304-08-632
    Mfr. Part No.:
    SILPPSI
    Manufacturer:
    Bolle Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bolle Safety

    Lens Colour

    Clear

    UV Protection

    Yes

    Style Type

    Spectacles

    Anti-Mist Coating

    Yes

    Scratch Resistant

    Yes

    Bifocal

    No

    EN175 Welding Safe

    No

    EN166 Eye Protection

    F, K, N, T

    EN207/208 Laser Safe

    No

    EN166 Frame Marking

    F, T

    Lens Material

    PC

    Series

    SILIUM+

    Frame Material

    PC/TPR

    EN166 Lens Marking

    1

    Vented

    Yes

    Related links