Bolle Safety SILIUM+ Anti-Mist Safety Glasses, Smoke Polycarbonate Lens, Vented
- RS Stock No.:
- 847-7578
- Mfr. Part No.:
- SILPPSF
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
€15.39
(exc. VAT)
€18.93
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 56 unit(s) ready to ship from another location
- Plus 999,999,943 unit(s) shipping from 19 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €15.39 |
*price indicative
- RS Stock No.:
- 847-7578
- Mfr. Part No.:
- SILPPSF
- Manufacturer:
- Bolle Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bolle Safety | |
Lens Colour | Smoke | |
UV Protection | No | |
Style Type | Spectacles | |
Anti-Mist Coating | Yes | |
Scratch Resistant | Yes | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN166 Eye Protection | F, K, N, T | |
EN207/208 Laser Safe | No | |
EN166 Frame Marking | F, T | |
Frame Material | PC/TPR | |
Series | SILIUM+ | |
EN166 Lens Marking | 1 | |
Lens Material | Polycarbonate | |
Vented | Yes | |
Select all | ||
---|---|---|
Brand Bolle Safety | ||
Lens Colour Smoke | ||
UV Protection No | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN166 Eye Protection F, K, N, T | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking F, T | ||
Frame Material PC/TPR | ||
Series SILIUM+ | ||
EN166 Lens Marking 1 | ||
Lens Material Polycarbonate | ||
Vented Yes | ||
Related links
- Bolle Safety SILIUM Anti-Mist Safety Glasses Vented
- Bolle Safety SILIUM Anti-Mist UV Safety Glasses Vented
- Bolle Safety SILIUM+ Anti-Mist Safety Glasses Vented
- Bolle Safety SILIUM+ Anti-Mist UV Safety Glasses Vented
- Bolle Safety SILIUM Anti-Mist UV Safety Glasses Vented
- Delta Plus PACAYA Anti-Mist Safety Glasses Vented
- Bolle Safety ALTUST Anti-Mist Safety Glasses, Smoke Polycarbonate Lens
- Bolle Safety SWIFTN Anti-Mist Safety Glasses, Smoke Polycarbonate Lens