Login / Register to access your benefits
Recently searched

    Bolle Safety SUPERBLAST AUTOCLAVE, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

    Subtotal (1 unit)*

    €28.39

    (exc. VAT)

    €34.92

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 10 unit(s) shipping from 22 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€28.39

    *price indicative

    RS Stock No.:
    168-1711
    Mfr. Part No.:
    SUPBLCLAVE
    Manufacturer:
    Bolle Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bolle Safety

    Anti-Mist Coating

    Yes

    Scratch Resistant

    Yes

    Lens Colour

    Clear

    Frame Material

    TPR

    Lens Material

    PC

    UV Protection

    Yes

    Series

    SUPERBLAST AUTOCLAVE

    EN166 Eye Protection

    B, 3, 4, K N

    EN207/208 Laser Safe

    No

    EN166 Lens Marking

    1

    EN166 Frame Marking

    3

    EN175 Welding Safe

    No

    Vented

    Yes

    Related links