JSP EVO Anti-Mist Safety Goggles with Clear Lenses
- RS Stock No.:
- 269-4254
- Mfr. Part No.:
- AGM030-623-000
- Manufacturer:
- JSP
Subtotal (1 unit)*
€16.60
(exc. VAT)
€20.42
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.60 |
*price indicative
- RS Stock No.:
- 269-4254
- Mfr. Part No.:
- AGM030-623-000
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Anti-Mist Coating | Yes | |
| Scratch Resistant | No | |
| Lens Colour | Clear | |
| Frame Material | Rubber | |
| UV Protection | Yes | |
| Series | EVO | |
| EN207/208 Laser Safe | No | |
| EN166 Lens Marking | 1 | |
| EN166 Frame Marking | 3 | |
| EN175 Welding Safe | No | |
| Vented | No | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Anti-Mist Coating Yes | ||
Scratch Resistant No | ||
Lens Colour Clear | ||
Frame Material Rubber | ||
UV Protection Yes | ||
Series EVO | ||
EN207/208 Laser Safe No | ||
EN166 Lens Marking 1 | ||
EN166 Frame Marking 3 | ||
EN175 Welding Safe No | ||
Vented No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The JSP gas safety goggles offer outstanding performance, compatibility, comfort and looks. This safety goggles is a standard single lens goggle for offering everyday protection.
Low profile and lightweight with soft EVA foam housing
Molten metal and extreme temperature protection
RX insert for prescription eyewear
Molten metal and extreme temperature protection
RX insert for prescription eyewear
Related links
- JSP EVO, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- JSP Thermex, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- JSP Filterspec Clear Lenses
- Bolle Safety, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- Univet 611, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- Specsafe Anti-Mist Safety Goggles with Clear Lenses
- Bolle Safety BL15, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- 3M PELTOR 4800AF Anti-Mist Safety Goggles with Clear Lenses
