Kaba 1036089 Safety Harness, 140 kg Max, 1

Subtotal (1 unit)*

€86.42

(exc. VAT)

€106.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.42

*price indicative

RS Stock No.:
143-776
Mfr. Part No.:
1036089
Manufacturer:
Kaba
Find similar products by selecting one or more attributes.
Select all

Brand

Kaba

Harness Size

1

Product Type

Safety Harness

Weight Capacity

140kg

Adjustable Straps

Shoulder, Leg

Hi-Vis

Yes

Harness Colour

Black

Padding Location

Shoulder, Back

Harness Material

Webbing Material: Polyethersulfone with Polytetrafluoroethylene, Polyester with Polytetrafluoroethylene

Standards/Approvals

EN 361, EN ISO 20471 Class 2

RoHS Status: Exempt

COO (Country of Origin):
SK
The Honeywell Safety Safety Harness synthesizes safety, quality, and comfort. Whereas other harnesses protect workers from serious injury at the expense of their long term well being, this Honeywell Miller H500 aims beyond compliance to keep workers safe and supported, making your job easier and keeping you safer. Standards = EN 361 – Fall arrest harness, EN ISO 20471 Class 2 – Hi Viz Jacket

New anatomically and ergonomically designed

Smart anti tangle for hassle free donning experience

User friendly resettable Pull Free Lanyard keepers

Improved visible stitch pattern for easy inspection

Water repellent webbing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy