Miller 1036094 Safety Harness, 140 kg Max, 2
- RS Stock No.:
- 143-780
- Mfr. Part No.:
- 1036094
- Manufacturer:
- Miller
Subtotal (1 unit)*
€106.64
(exc. VAT)
€131.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.64 |
*price indicative
- RS Stock No.:
- 143-780
- Mfr. Part No.:
- 1036094
- Manufacturer:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Harness Size | 2 | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Adjustable Straps | Leg, Shoulder | |
| Buckle Type | Lightweight Aluminium Quick-release Cobra | |
| Hi-Vis | Yes | |
| Harness Colour | Black | |
| Padding Location | Back, Shoulder | |
| Harness Material | Polyester, Polyethersulfone with Polytetrafluoroethylene | |
| Standards/Approvals | EN ISO 20471 Class 2, EN 361 | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Harness Size 2 | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Adjustable Straps Leg, Shoulder | ||
Buckle Type Lightweight Aluminium Quick-release Cobra | ||
Hi-Vis Yes | ||
Harness Colour Black | ||
Padding Location Back, Shoulder | ||
Harness Material Polyester, Polyethersulfone with Polytetrafluoroethylene | ||
Standards/Approvals EN ISO 20471 Class 2, EN 361 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The Honeywell Safety Safety Harness synthesizes safety, quality, and comfort. Whereas other harnesses protect workers from serious injury at the expense of their long term well being, this Honeywell Miller H500 aims beyond compliance to keep workers safe and supported, making your job easier and keeping you safer. Standards = EN 361 – Fall arrest harness, EN ISO 20471 Class 2 – Hi Viz Jacket
New anatomically and ergonomically designed
Smart anti tangle for hassle free donning experience
User friendly resettable Pull Free Lanyard keepers
Improved visible stitch pattern for easy inspection
Water repellent webbing
