Delta Plus HAR35RGT Safety Harness, 150 kg Max, ML

Subtotal (1 unit)*

€310.97

(exc. VAT)

€382.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€310.97

*price indicative

RS Stock No.:
197-799
Mfr. Part No.:
HAR35RGT
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Harness Size

ML

Product Type

Safety Harness

Weight Capacity

150kg

Belt Included

Yes

Adjustable Straps

Shoulder, Chest, Leg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus fall arrest and suspension harness is a technical harness with a new architecture designed to optimize. It is best for the ergonomics of rope workers public works, finishing work / craftsmen, chemical industry, automobile, oil & gas (extraction) and mining industry.

3D comfort foam integrated into the harnesses providing comfort and breathability for prolonged use

Thermoformed belt providing lumbar support and optimal comfort

Possibility of washing the harnesses and textile with neutral soap

Ergonomic design facilitating the users movements

NFC system guaranteeing traceability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy