Brady Black, White Rubber 30.48m Floor Tape, 0.2mm Thickness
- RS Stock No.:
- 277-3388
- Distrelec Article No.:
- 180-82-039
- Mfr. Part No.:
- 104349
- Manufacturer:
- Brady
Price Each**
€124.72
(exc. VAT)
€153.41
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €124.72 |
**price indicative
- RS Stock No.:
- 277-3388
- Distrelec Article No.:
- 180-82-039
- Mfr. Part No.:
- 104349
- Manufacturer:
- Brady
Related links
- Brady White Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Black 0.2mm Thickness
- Brady Blue Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Orange Rubber 30.48m Floor Tape, 0.2mm Thickness
- Tesa White Cloth 25m Floor Tape, 0.2mm Thickness
- Brady 104319 Black/White 30.48m Floor Tape
- Brady Black/Yellow Vinyl 30.48m Lane Marking Tape, 1.27mm Thickness
- Brady Black, White High Visibility Tape 25.00mm x 33.00m