Brady White Rubber 30.48m Floor Tape, 0.2mm Thickness
- RS Stock No.:
- 277-3376
- Distrelec Article No.:
- 180-82-020
- Mfr. Part No.:
- 104311
- Manufacturer:
- Brady
Price Each**
€61.37
(exc. VAT)
€75.49
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €61.37 |
**price indicative
- RS Stock No.:
- 277-3376
- Distrelec Article No.:
- 180-82-020
- Mfr. Part No.:
- 104311
- Manufacturer:
- Brady
Related links
- Brady Black 0.2mm Thickness
- Brady Blue Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Orange Rubber 30.48m Floor Tape, 0.2mm Thickness
- Brady Black 0.2mm Thickness
- Tesa White Cloth 25m Floor Tape, 0.2mm Thickness
- Brady 104319 Black/White 30.48m Floor Tape
- Brady White Vinyl 30.48m Lane Marking Tape, 1.27mm Thickness
- Tesa White PET 50mm Floor Tape, 0.175mm Thickness