- RS Stock No.:
- 210-1927
- Mfr. Part No.:
- 6402052067
- Manufacturer:
- Bernstein AG
In stock for delivery within 1 working days
Price Each
€10.91
(exc. VAT)
€13.42
(inc. VAT)
Units | Per unit |
---|---|
1 + | €10.91 |
- RS Stock No.:
- 210-1927
- Mfr. Part No.:
- 6402052067
- Manufacturer:
- Bernstein AG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Bernstein AG magnetic switches are sensors with a two-channel output. Which is usually used for the safety-related monitoring of doors, hoods and flaps and due to other requirements, such as environmental conditions or the complexity of the application, it may be necessary to switch from a mechanical safety switch to another technology such as coded magnetic switch. It has ambient temperature -20 ° C to +80 ° C and uses magnetic limit switch type MAx-4236-x.
Housing PBT, black
Magnet hard ferrite
Ambient temperature -20 ° C to +80 ° C
Use of magnetic limit switch type MAx-5236-x
Magnet hard ferrite
Ambient temperature -20 ° C to +80 ° C
Use of magnetic limit switch type MAx-5236-x
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuating Magnet |
For Use With | Magnetic Switches |
Material | PBT |