Eaton Cover for Use with LS-Titan

Subtotal (1 unit)*

€5.15

(exc. VAT)

€6.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.15

*price indicative

RS Stock No.:
272-2349
Mfr. Part No.:
280980 LS-XSD-Y
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

For Use With

LS-Titan

Material

Insulated

Hazardous Area Certification

No

Series

LS

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series LS accessory screw on cover that has insulated material and it has cover without LED accessory.

Degree of protection IP65

Related links