Eaton Cover for Use with Eaton Moeller Series LS
- RS Stock No.:
- 272-7230
- Mfr. Part No.:
- 106836 LS-XSD-ZBZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€11.12
(exc. VAT)
€13.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.12 |
*price indicative
- RS Stock No.:
- 272-7230
- Mfr. Part No.:
- 106836 LS-XSD-ZBZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| For Use With | Eaton Moeller Series LS | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | EN ISO 14119:2013, EN 60947-1, EN 60947-5-1, EN/IEC 63000:2018 | |
| Series | Eaton Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Cover | ||
For Use With Eaton Moeller Series LS | ||
Hazardous Area Certification NO | ||
Standards/Approvals EN ISO 14119:2013, EN 60947-1, EN 60947-5-1, EN/IEC 63000:2018 | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series LS accessory cover that has 150 mm height and maximum ambient operating temperature is 70 °C.
CE compliances
Related links
- Eaton Cover for Use with LS-Titan
- Eaton Screw-on Cover for Use with LS-Titan
- Eaton Dust Protection Cap for Use with LS-ZBZ
- Eaton Twin N/C Contact for Use with LS-Titan
- Eaton Plug for Use with LS-Titan
- Eaton Rounded Plunger for Use with Safety functions
- Eaton LS-XW-ZBZ Series Interlock Key
- Eaton LS-XG-ZBZ Series Interlock Key
