Allen Bradley Guardmaster 442 g Series Replacement Handle

Subtotal (1 unit)*

€23.71

(exc. VAT)

€29.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.71

*price indicative

RS Stock No.:
151-2412
Mfr. Part No.:
442G-MABADH
Manufacturer:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Product Type

Safety Interlock Component

Accessory Type

Replacement Handle

Series

442 g

COO (Country of Origin):
CN
Guardmaster 442G Multi-functional Access Box is an electromagnetic interlocking device with guard locking. The system consists of one locking module and one handle assembly. An escape release is available as an option. The 442G-MAB functions by extending the locking bolt from the handle assembly into the lock module. When the locking bolt is fully extended into the lock module, the locking arm locks the bolt in this position, preventing the opening of the guard.

442G-MAB Aluminum, Silver Anodized Replacement Door Handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy