Allen Bradley Guardmaster 440T Series Key
- RS Stock No.:
- 151-2538
- Mfr. Part No.:
- 440T-AKEYE100I
- Manufacturer:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
€48.71
(exc. VAT)
€59.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.71 |
*price indicative
- RS Stock No.:
- 151-2538
- Mfr. Part No.:
- 440T-AKEYE100I
- Manufacturer:
- Allen Bradley Guardmaster
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Key | |
| Series | 440T | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Safety Interlock Component | ||
Accessory Type Key | ||
Series 440T | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Allen Bradley Guardmaster Trapped Key, Stainless Steel Material, Red Tab - 440T-AKEYE100I
Use this trapped key with industrial equipment as a safeguarding measure during maintenance. It works with a safety interlocking system and ensures that your machinery is completely isolated before you have access to it. The key stays trapped in the interlock system while the machine is running and can only be removed when the system has completely halted. You can then use it to gain access to the inside of the equipment via your access control systems. As the key is again held in the lock to ensure the machine doesn't start while you're working on it, it's an essential part of your safety protocol.
• Stainless steel body provides durability and impact resistance for long-term performance
• Red handle colour for easy identification
• Square head gives an easy grip for comfortable handling
• Short shaft for precise insertion into locks
Standards and Certifications
• RoHS (Restriction of Hazardous Substances)
The Rockwell Automation 440T-AKEYE100I is a Stainless Steel Weatherproof Key.
Can I use this key outdoors?
Accessories Stainless Steel Weatherproof Key
Because of its stainless steel body, this key is weatherproof and can withstand harsh environmental conditions, so it's suitable for both indoor and outdoor use.
Related links
- Allen Bradley Guardmaster 440T Series Key
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Key
- Allen Bradley, 440T Series Interlock Trapped Key
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Key
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Key Switch Interlock Switch
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
