Bernstein AG ACC-1 Series Safety Interlock Switch

Subtotal (1 unit)*

€7.69

(exc. VAT)

€9.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.69

*price indicative

RS Stock No.:
189-5316
Mfr. Part No.:
3911742392
Manufacturer:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Accessory Type

Safety Interlock Switch

Product Type

Safety Interlock Component

Series

ACC-1

COO (Country of Origin):
DE
On actuation, the switching element and actuator are either brought together or separated. Using increased extraction force on the actuator, BERNSTEIN safety switches prevent the safety door from being opened unintentionally.

Actuator for vertical / horizontal mounting. Minimum actuating radius 600 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy