Bernstein AG ESCR-B-2 Series Basic Set for Escape Release
- RS Stock No.:
- 189-5320
- Mfr. Part No.:
- 6051201009
- Manufacturer:
- Bernstein AG
Subtotal (1 unit)*
€48.09
(exc. VAT)
€59.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.09 |
*price indicative
- RS Stock No.:
- 189-5320
- Mfr. Part No.:
- 6051201009
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Accessory Type | Basic Set for Escape Release | |
| Product Type | Safety Interlock Component | |
| Series | ESCR-B-2 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Accessory Type Basic Set for Escape Release | ||
Product Type Safety Interlock Component | ||
Series ESCR-B-2 | ||
- COO (Country of Origin):
- DE
Basic set for escape release with bolt BF1-SLC ES.
Optionally mounted on the rear side of the SLC, the escape release enables immediate opening from within the dangerous area.
Related links
- Allen Bradley Guardmaster 442 g Series Escape Release
- Pilz PSEN me5S Series Escape Release
- Bernstein AG TK-43-CD/2 Series Magnetic Non-Contact Safety Switch Screw
- Bernstein AG EMR-B-1 Series Safety Interlock Switch
- Bernstein AG C2 Series Roller Interlock Switch IP20, Glass Reinforced Plastic Housing
- Bernstein AG IN65 Series Rotary Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG
- Bernstein AG Spring
