Allen Bradley Guardmaster 440S Series 8-Pin GuardLink Enabled Tap

Subtotal (1 unit)*

€122.05

(exc. VAT)

€150.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€122.05

*price indicative

RS Stock No.:
190-2126
Mfr. Part No.:
440S-SF8D
Manufacturer:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Product Type

Safety Interlock Component

Accessory Type

8-Pin GuardLink Enabled Tap

Series

440S

COO (Country of Origin):
DO
Our Guardmaster® Safety t-ports/splitters, distribution boxes, shorting plugs, and taps are parts of a quick-disconnect system dedicated to machine safety. GuardLink™ taps connect safety input devices to a GuardLink system, a safety-based communications protocol that links safety to The Connected Enterprise. GuardLink enabled devices offer advanced features and diagnostics that can only be accessed through a GuardLink enabled connection tap.

8 Pin OSSD (Output Signal Switching Device) GuardLink Enabled Tap

Guardmaster® safety connection systems are designed to:

Reduce installation cost

Ease system expansion

Simplify troubleshooting

Promote system modularity

Provide for Safety PLC input expansion

Support systems up to Category 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy