Siemens 3SX Series Coupling with Connecting Cable
- RS Stock No.:
- 218-3316
- Mfr. Part No.:
- 3SX5601-4GA05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€46.01
(exc. VAT)
€56.59
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.01 |
*price indicative
- RS Stock No.:
- 218-3316
- Mfr. Part No.:
- 3SX5601-4GA05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Coupling with Connecting Cable | |
| Series | 3SX | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Interlock Component | ||
Accessory Type Coupling with Connecting Cable | ||
Series 3SX | ||
- COO (Country of Origin):
- CN
The Siemens SIRIUS coupling with connecting cable is 5 m long and has current ratings of 1.5 A . It has switching voltage of 30 V. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Thread size M8
Maximum temperature +80 °C
Related links
- Siemens 3SX Series Connecting Cable
- Siemens 3SX Series Hinge
- Siemens 3SX Series Plug Connector for Use with 3SY3128
- Siemens 3SX Series Plug Connector for Use with 3SE5
- Siemens 3SX Series Actuator for Use with 3SE2243 and 3SE2257
- Siemens 3SX Series Black Plastic Cable 5 mm min., 13 mm max.
- Pilz Safety Guard for Use with Connecting Cable
- Allen Bradley Guardmaster 440F Series Connecting Cable
