Allen Bradley Guardmaster 440F Series Connector
- RS Stock No.:
- 249-6188
- Mfr. Part No.:
- 440F-A0061S
- Manufacturer:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
€73.00
(exc. VAT)
€89.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.00 |
*price indicative
- RS Stock No.:
- 249-6188
- Mfr. Part No.:
- 440F-A0061S
- Manufacturer:
- Allen Bradley Guardmaster
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Accessory Type | Connector | |
| Product Type | Safety Interlock Component | |
| Series | 440F | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Accessory Type Connector | ||
Product Type Safety Interlock Component | ||
Series 440F | ||
RoHS Status: Exempt


Straight Connectors
Safedge profiles can be joined end to end using link connectors
Safety Edge
Related links
- Allen Bradley Guardmaster 440F Series Connector
- Allen Bradley Guardmaster 440F Series Safedge Profile
- Allen Bradley Guardmaster 440F Series Resistor
- Allen Bradley Guardmaster 440F Series Connecting Cable
- Allen Bradley Guardmaster 440F Series C Rail
- Allen Bradley Guardmaster 440F Series Closing Cap
- Allen Bradley 440F Series Closing Cap Guardmaster
- Allen Bradley Guardmaster 440F Pressure Mat, Aluminium 1 m x 500mm
